Hilscher 1 PCI Express M.2 D-sub, 9 Pin Serial Card
- RS Stock No.:
- 144-708
- Mfr. Part No.:
- CIFX M3042100BM-CO\ET\F\SIEM+ML
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€771.02
(exc. VAT)
€948.35
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €771.02 |
*price indicative
- RS Stock No.:
- 144-708
- Mfr. Part No.:
- CIFX M3042100BM-CO\ET\F\SIEM+ML
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | PCI Express M.2 | |
| Number of Ports | 1 | |
| Communication Protocol | CANopen | |
| Connection Port | D-sub, 9 Pin | |
| Output Connections | PCIe | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type PCI Express M.2 | ||
Number of Ports 1 | ||
Communication Protocol CANopen | ||
Connection Port D-sub, 9 Pin | ||
Output Connections PCIe | ||
- COO (Country of Origin):
- DE
PCI Express M.2, CANopen
The Hilscher cifX PC Card designed for Siemens SIMATIC IPC. The cifX PC Cards are based on Hilschers own netX chip technology. It enables the integration of all relevant field bus and Real Time Ethernet networks with only one hard ware platform. Users benefit from unified device drivers, a configuration tool and a universal API across all protocols. With this scalable platform, users can integrate all common automation protocols into their applications both as controllers and as devices.
Master and Slave capabilities
Address heterogeneous communication land scapes and flexible use cases
Unique drivers and tools with API for all networks
Simplified plug and mount integration through standardized front plates
Huge offering of device drivers for smooth integration in every IPC platform
Fast commissioning with all components from one supplier
Universal PC cards for master and slave applications
Related links
- Hilscher 1 PCI Express M.2 D-sub, 9 Pin Serial Card
- Hilscher 1 PCI Express M.2 5 Pin COMBICON Serial Card
- Hilscher 2 Port PCI Express M.2 RJ45 Network Card, 100Mbit/s
- Hilscher 1 PCI Express D-sub, 9 Pin Serial Card
- Hilscher 1 Mini PCI Express D-sub, 9 Pin Serial Card
- Hilscher 1 Low Profile PCI Express D-sub, 9 Pin Serial Card
- Hilscher 2 Port Mini PCI Express D-sub, 9 Pin Serial Card
- Hilscher 1 PCI Express D-sub, 9 Pin PCI Serial Card
