- RS Stock No.:
- 389-586
- Mfr. Part No.:
- PX-101
- Manufacturer:
- Brainboxes
5 In stock for delivery within 2 working days
Price Each
€245.45
(exc. VAT)
€301.90
(inc. VAT)
Units | Per unit |
---|---|
1 + | €245.45 |
- RS Stock No.:
- 389-586
- Mfr. Part No.:
- PX-101
- Manufacturer:
- Brainboxes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Low Profile 1+1 Port RS-232
2 Port RS-232
Fits x1, x4, x8 or x16 PCI Express expansion slot
128 byte FIFO's with user-definable trigger level
921000 baud; true megabaud line drivers
Drivers for all popular operating systems
Sample programs, Test and Terminal software - all with source code
Fits x1, x4, x8 or x16 PCI Express expansion slot
128 byte FIFO's with user-definable trigger level
921000 baud; true megabaud line drivers
Drivers for all popular operating systems
Sample programs, Test and Terminal software - all with source code
PCI ExpressCards RS 232
PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Communication Interface | Serial |
Number of Ports | 2 |
Connection Port | RS232 |
Maximum Baud Rate | 921.6kbit/s |
FIFO Size | 128 B |