- RS Stock No.:
- 186-4065
- Mfr. Part No.:
- ICUSB234858I
- Manufacturer:
- StarTech.com
1 In stock for delivery within 2 working days
Added
Price Each
€727.15
(exc. VAT)
€894.39
(inc. VAT)
Units | Per unit |
1 + | €727.15 |
- RS Stock No.:
- 186-4065
- Mfr. Part No.:
- ICUSB234858I
- Manufacturer:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.coms USB to DB 9 Adapter – ICUSB234858I
The expertly designed serial adapter from StarTech offers the ability to expand on serial connection via just one USB connection. With 8x DB 9 connection points, the hub enables users to use RS232, RS422, and/or RS485 cables to transfer data. Each port boasts COM port retention to keep all values saved for quick and easy installation.
Range of Connections
StarTech.coms serial converter gives the user choice for what they want to connect up to their computer, as it is not limited to one serial protocol. This enables users to connect, monitor and control a variety of devices, supporting 2-wire (RS-232, RS422) and 4-wire (RS-485) operating output modes.
Built for Harsh Environments
This serial adapter converter is enclosed in a black IP30-rated all-metal chassis, designed to withstand the harsh industrial environments. It has a built-in wall-mounting bracket and includes a DIN rail mounting kit too. To prevent accidental disconnections on the included USB cable, the serial connector features screw-locking on both USB-B and host connection ends. Not only that, 15Kv of ESD protection is provided, reducing downtime where communication lines are more susceptible to sudden voltage spikes or noise emissions. This makes its reliable performance in no doubt for the mission-critical environments.
Speedy Data Transfer
This adapter features a high-speed UART, providing fast data rates of up to 921Kbps in any of the operating modes.
Features and Benefits
1x 6ft USB cable USB A to B
8x Serial ports
Connect RS232, RS422, RS485
14kV ESD protection
Din rails included
Wall-mountable
All metal chassis
Screw-lock host connection
921.6Kbps max data transfer baud rate
COM port retention
Self-powered
Includes external power adapter
Plug-and-play
8x Serial ports
Connect RS232, RS422, RS485
14kV ESD protection
Din rails included
Wall-mountable
All metal chassis
Screw-lock host connection
921.6Kbps max data transfer baud rate
COM port retention
Self-powered
Includes external power adapter
Plug-and-play
What are the applications for this hub?
This hub can be used to connect, monitor and control the likes of LED signage, sensors, barcode scanners, amongst other serial devices. The adapter is great to connect and monitor industrial and automotive sensors/equipment. Its also good for serial modems and satellite receivers.
What is a USB to RS232 converter?
A USB to serial adapter is a way of connecting peripheral devices that feature a 9 pin connection, typically in industrial environments, to transfer data from a computer.
Whats in the box?
1x USB to serial hub
1x 6ft USB B to USB A (screw lock) cable
1x DIN rail kit
1x Universal power adapter (NA/JP, UK, EU, ANZ)
1x User guide
1x 6ft USB B to USB A (screw lock) cable
1x DIN rail kit
1x Universal power adapter (NA/JP, UK, EU, ANZ)
1x User guide
Chipset Manufacturer
FTDI,Genesys Logic
Chipset Model
FT4232H, GL825
What is the Serial Protocol of this Adapter?
RS-232/422/485
Maximum Baud Rate
921.6kbit/s
Specifications
Attribute | Value |
---|---|
Bus Type | RS232, RS422, RS485 |
Connector A | USB B |
Connector A Gender | Male |
Connector B | DB-9 |
Connector B Gender | Male |
USB Standard | USB 2.0 |
Maximum Baud Rate | 921.6kbit/s |