Legrand Steel Rack Cable Management Cable Management Accessory for Use with Cabinets 2026 mm, 800 mm, 250 mm
- RS Stock No.:
- 266-0407
- Mfr. Part No.:
- 0 463 35
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€807.47
(exc. VAT)
€993.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €807.47 |
*price indicative
- RS Stock No.:
- 266-0407
- Mfr. Part No.:
- 0 463 35
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Rack Cable Management | |
| Sub Type | Cable Management Accessory | |
| For Use With | Cabinets | |
| Material | Steel | |
| Orientation | Vertical | |
| Rack Unit | 42U | |
| Height | 2026mm | |
| Width | 250 mm | |
| Length | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Rack Cable Management | ||
Sub Type Cable Management Accessory | ||
For Use With Cabinets | ||
Material Steel | ||
Orientation Vertical | ||
Rack Unit 42U | ||
Height 2026mm | ||
Width 250 mm | ||
Length 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand cabling unit for LCS 19-inch racks, LCS cable management equipment, it makes cable and patch cord management easy. At the time of the development of connected solutions, the increasing transmission of data, the multiplication of networks, the need for greater speeds requires ever more reliable, secure and efficient digital infrastructures.
Steel material
Powder coated surface finish
Black color
IK08 impact resistance
Related links
- Legrand Plastic Cable Entry Panel Cable Entry Panel for Use with Rack LCS³, 482 mm
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of
- Rittal Sheet Steel Cable Tidy Punched Section for Use with IW PC VX 800 mm, 80 mm
- Rack Cable Management
- Rittal Sheet Steel Cable Management Panel Cable Management Panel for Use with Cable Clamp Straps
- CAE Multimedia Connect Phosphor Bronze Rack Cable Management for Use with Direct Connection of IP Equipment 57 mm, 14.4
- StarTech.com Steel Cable Management Panel Cable Management Panel for Use with CM Series 2.8 mm