- RS Stock No.:
- 287-4645
- Mfr. Part No.:
- 777010030
- Manufacturer:
- Rose
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each
€61.39
(exc. VAT)
€75.51
(inc. VAT)
Units | Per unit |
1 - 9 | €61.39 |
10 - 14 | €58.26 |
15 + | €56.32 |
- RS Stock No.:
- 287-4645
- Mfr. Part No.:
- 777010030
- Manufacturer:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Multitronic SE aluminium electrical supply panel shell system
EMC electrical supply panel shell system made from aluminium profiles and front frame
Installation options for circuit boards of varying lengths
Protection rating IP65 on exterior
Installation options for circuit boards of varying lengths
Protection rating IP65 on exterior
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 138 mm |
External Height | 138 mm |
External Width | 96 mm |
External Dimensions | 96 x 96 x 138mm |
Range | Electronic Enclosures |
Colour | Black |
Flanged | No |
Shielded | No |
Series | Multitronic |
Number Of Knockouts | 0 |
Transparent Door | No |
RAL Code | RAL 9005 |