APW Imrak 410 Series 15U-Rack Server Cabinet, 724 x 600 x 500mm

Stock information currently inaccessible
RS Stock No.:
408-1722
Mfr. Part No.:
968-362969
Manufacturer:
APW
Find similar products by selecting one or more attributes.
Select all

Brand

APW

Rack Units

15U

External Height

724 mm

External Width

600 mm

External Depth

500mm

External Dimensions

724 x 600 x 500mm

Series

Imrak 410

Colour

Grey

External Case Material

Glass, Steel