- RS Stock No.:
- 703-9730
- Mfr. Part No.:
- VT555-500259
- Manufacturer:
- APW
Discontinued product
- RS Stock No.:
- 703-9730
- Mfr. Part No.:
- VT555-500259
- Manufacturer:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
VERAK S-MAX Server Cabinets
APW's VERAK S-MAX cabinet is a Stylish Black and Anthracite coloured mulit-platform enclosure capable of housing most mainstream Servers.
Ergonomic & aesthetic design
Fully vented doors and unique door vent pattern to optimize airflow
Load capacity of 1000Kg
Temperature sensor & cable supplied as standard
1000 & 1200 mm depth options
Locking Side Panels accessible only from inside the cabinet
Unique 'straight line' cable paths protect cable performance
Fully vented doors and unique door vent pattern to optimize airflow
Load capacity of 1000Kg
Temperature sensor & cable supplied as standard
1000 & 1200 mm depth options
Locking Side Panels accessible only from inside the cabinet
Unique 'straight line' cable paths protect cable performance
APW - Server Cabinet Range
Server Cabinets are designed to provide a safe and secure environment for Computer Servers and other active equipment, and are specifically constructed to cope with the higher than normal weights involved with this type of application. Along with their enhanced physical strength other key characteristics of this cabinet range include, larger than normal cable management capacities, deeper dimensions and enhanced thermal management capabilities.
Specifications
Attribute | Value |
---|---|
Rack Units | 12U |
External Height | 645 mm |
External Width | 600 mm |
External Depth | 1000mm |
External Dimensions | 645 x 600 x 1000mm |
Series | VERAK S-MAX |
Colour | Black, Grey |
External Case Material | Glass, Steel |