StarTech.com 12U Server Rack , 560 x 650 x 660mm
- RS Stock No.:
- 186-3295
- Mfr. Part No.:
- RKWOODCAB12
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-3295
- Mfr. Part No.:
- RKWOODCAB12
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- TW
RKWOODCAB12 AV Rack Cabinet
The RKWOODCAB12 12U Office Server Cabinet lets you store your server, network or AV equipment discreetly in the office, with a stylish wood finish. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.
Designed to blend in with your office or boardroom furniture, this 12U server cabinet features wood laminate exterior panels with a shaded glass front window that keeps your equipment visible for monitoring, as well as front and rear key-locks to prevent unauthorized access. To help keep your valuable equipment running cooler, we've included a ventilation panel to maximize airflow. The cabinet also features durable casters, so that positioning your server equipment as needed isn't a hassle.
The 4-post enclosed rack supports a weight capacity of up to 300lbs (136kg) and offers rails with adjustable mounting depth from 16.7in (423mm) to 20.6in (523mm) to accommodate various sizes of equipment. Making it easy to route your cables where you need them, the 12U cabinet offers cable grommets on the rear and top panels, and a cable entry panel at the base.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Designed to blend in with your office or boardroom furniture, this 12U server cabinet features wood laminate exterior panels with a shaded glass front window that keeps your equipment visible for monitoring, as well as front and rear key-locks to prevent unauthorized access. To help keep your valuable equipment running cooler, we've included a ventilation panel to maximize airflow. The cabinet also features durable casters, so that positioning your server equipment as needed isn't a hassle.
The 4-post enclosed rack supports a weight capacity of up to 300lbs (136kg) and offers rails with adjustable mounting depth from 16.7in (423mm) to 20.6in (523mm) to accommodate various sizes of equipment. Making it easy to route your cables where you need them, the 12U cabinet offers cable grommets on the rear and top panels, and a cable entry panel at the base.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• 12U Enclosed cabinet with a stylish wood finish
• Supports a weight capacity of up to 300lbs (136kg)
• TAA compliant for GSA Schedule purchases
• Adjustable mounting depth from 16.7in (423mm) to 20.6in (523mm)
• Ventilation and cable entry panels
• Casters included
• Front and rear key-lock
• Flat-packed for easy shipping
• Blend your server and networking equipment into your office decor, with a stylish wood-paneled design
• Maintain security, with the included front and rear key-locks
• Lower shipping costs, with flat-pack shipping
• Supports a weight capacity of up to 300lbs (136kg)
• TAA compliant for GSA Schedule purchases
• Adjustable mounting depth from 16.7in (423mm) to 20.6in (523mm)
• Ventilation and cable entry panels
• Casters included
• Front and rear key-lock
• Flat-packed for easy shipping
• Blend your server and networking equipment into your office decor, with a stylish wood-paneled design
• Maintain security, with the included front and rear key-locks
• Lower shipping costs, with flat-pack shipping
Applications
• Mount server or networking equipment in a well-furnished boardroom
• Add an attractive server cabinet that won't be an eyesore in small / home-office areas with limited space
• Add an attractive server cabinet that won't be an eyesore in small / home-office areas with limited space
Whats in the package?
• Right Side Panel
• Left Side Panel
• Rack Top
• Rack Bottom
• Rear Panel
• Front Door
• Rack Rails
• Front/Rear Support
• Ventilation Panel
• Cable Entry Panel
• Panel Brackets
• Strike Plate
• Round Grommet
• Locking Latches (with 2 keys each)
• Casters
• M6x12 Screws
• M5x12 Screws
• M4x12 Screws
• M6x15
• Cams
• Connecting Bolts
• Dowel Pins
• M5 Screws
• M5 Cage Nuts
• Instruction Manual
• Left Side Panel
• Rack Top
• Rack Bottom
• Rear Panel
• Front Door
• Rack Rails
• Front/Rear Support
• Ventilation Panel
• Cable Entry Panel
• Panel Brackets
• Strike Plate
• Round Grommet
• Locking Latches (with 2 keys each)
• Casters
• M6x12 Screws
• M5x12 Screws
• M4x12 Screws
• M6x15
• Cams
• Connecting Bolts
• Dowel Pins
• M5 Screws
• M5 Cage Nuts
• Instruction Manual
FAQs
Do sever cabinets always need cooling systems?
Not always, if the cabinets are only partially filled and the design has perforated ventilation holes in the front and back, you do not necessarily need additional cooling fan kits.
Manufacturers advise that server cabinets have adequate air flow through the front and back of at least 63% open area for airflow.
Not always, if the cabinets are only partially filled and the design has perforated ventilation holes in the front and back, you do not necessarily need additional cooling fan kits.
Manufacturers advise that server cabinets have adequate air flow through the front and back of at least 63% open area for airflow.
Attribute | Value |
---|---|
Rack Units | 12U |
Weight | 30.7kg |
External Dimensions | 560 x 650 x 660mm |