- RS Stock No.:
- 186-3315
- Mfr. Part No.:
- RK319WALLV
- Manufacturer:
- StarTech.com
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-3315
- Mfr. Part No.:
- RK319WALLV
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RK319WALLV Wall Mount Patch Panel Bracket
The RK319WALLV 3U 19in Steel Vertical Wall Mount Equipment Rack Bracket offers a versatile storage solution, allowing equipment (Network devices, power strips, patch panels) to be mounted vertically (flush with wall) to save space. Alternatively, the 3U bracket can be installed under a desk for horizontal installation, making it easy to access installed equipment directly from your workspace. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.
Constructed to EIA-310 19in rack standards, the wallmount bracket features a sturdy steel design, perfect for SoHo (small office, home office) environments. The wallmount bracket offers space-saving installation for environments lacking the footprint space for a full size server equipment rack.
Suitable for mounting on virtually any wall/ceiling surface (e.g. drywall), the bracket mounting holes (used to mount to a wall or the desk underside) are positioned at exactly 16in apart, matching standard construction framework.
Backed by a StarTech.com lifetime warranty.
Need more storage space? StarTech.com also offers a 1U 19in Wallmount Bracket, a 2U 19in Wallmount Bracket and a 4U 19in Wallmount Bracket.
Constructed to EIA-310 19in rack standards, the wallmount bracket features a sturdy steel design, perfect for SoHo (small office, home office) environments. The wallmount bracket offers space-saving installation for environments lacking the footprint space for a full size server equipment rack.
Suitable for mounting on virtually any wall/ceiling surface (e.g. drywall), the bracket mounting holes (used to mount to a wall or the desk underside) are positioned at exactly 16in apart, matching standard construction framework.
Backed by a StarTech.com lifetime warranty.
Need more storage space? StarTech.com also offers a 1U 19in Wallmount Bracket, a 2U 19in Wallmount Bracket and a 4U 19in Wallmount Bracket.
Features & Benefits
Constructed to meet the EIA-310 19" rack standards
Arrives fully assembled with cage screws and nuts for mounting equipment into the rack
TAA compliant for GSA Schedule purchases
Equipment can be vertically wall mounted, or horizontally under a desk
Compatible with most 19 rack mountable equipment
Made from solid steel for durability
Wall mounting holes are 16 center to center for greater stability, and mounting to standard wall studs
Units arrive assembled with all the accessories required to mount equipment into the rack for a quick and easy setup
This lightweight vertical wall mount rack design produces a cost effective space saving solutions for your IT and AV equipment
Arrives fully assembled with cage screws and nuts for mounting equipment into the rack
TAA compliant for GSA Schedule purchases
Equipment can be vertically wall mounted, or horizontally under a desk
Compatible with most 19 rack mountable equipment
Made from solid steel for durability
Wall mounting holes are 16 center to center for greater stability, and mounting to standard wall studs
Units arrive assembled with all the accessories required to mount equipment into the rack for a quick and easy setup
This lightweight vertical wall mount rack design produces a cost effective space saving solutions for your IT and AV equipment
Applications
Mount networking and telecommunication equipment flush against the wall
Mount KVM switches or workstations under a desk or work bench to free up work space
Ideal for small and medium businesses needing rack solutions
Mount KVM switches or workstations under a desk or work bench to free up work space
Ideal for small and medium businesses needing rack solutions
Whats in the package?
Vertical Wall Mount Bracket
M5 Screws
M5 Cage Nuts
Wood Screws
Instruction Manual
M5 Screws
M5 Cage Nuts
Wood Screws
Instruction Manual
Specifications
Attribute | Value |
---|---|
Frame Type | 2-Post |
Rack Units | 3U |
Material | Steel |
Colour | Black |
Overall Height | 149mm |
Weight | 921g |