43U Server Rack With Steel 2-Post Frame in Black
- RS Stock No.:
- 193-6644
- Mfr. Part No.:
- VT385-776492
- Manufacturer:
- APW
View all Server Racks
Temporarily out of stock - back order for despatch 14-07-2022, delivery within 2 working days
Price Each
€759.72
(exc. VAT)
€934.46
(inc. VAT)
units | Per unit |
1 + | €759.72 |
- RS Stock No.:
- 193-6644
- Mfr. Part No.:
- VT385-776492
- Manufacturer:
- APW
- COO (Country of Origin):
- IT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Specifications
Attribute | Value |
Frame Type | 2-Post |
Rack Units | 43U |
Material | Steel |
Colour | Black |
Overall Height | 2189mm |