- RS Stock No.:
- 220-0113
- Mfr. Part No.:
- NSYRSW640
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€1,677.93
(exc. VAT)
€2,063.85
(inc. VAT)
Units | Per unit |
1 + | €1,677.93 |
- RS Stock No.:
- 220-0113
- Mfr. Part No.:
- NSYRSW640
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial SF/SM 19" swing rack used for electronic application enclosure which has dimensions of H2000 x W600 mm. The permanent permissible load capacity is 3 kg per unit. The surface finish of rack is done with the zinc coating. The colour of the swing rack is grey.
Green premium product
Mounting location on structure of enclosure
Pro-active compliance
Mercury free
Mounting location on structure of enclosure
Pro-active compliance
Mercury free
Specifications
Attribute | Value |
---|---|
Series | NSYRSW |
Frame Type | Swing |
Rack Units | 40 |
Material | Steel |
Colour | Grey |
- RS Stock No.:
- 220-0113
- Mfr. Part No.:
- NSYRSW640
- Manufacturer:
- Schneider Electric