StarTech.com Black 25U Steel Server Rack , with 4-Post Frame

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-8269
Mfr. Part No.:
4POSTRACK25
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Frame Type

4-Post

Rack Units

25U

Material

Steel

Colour

Black

Overall Height

1225mm

Weight

38.1kg

COO (Country of Origin):
TW

StarTech.com 25U Server Rack, Steel 4-Post Frame, 1.2m Height - 4POSTRACK25


Create a custom storage unit for your IT (information technology) equipment with this server rack from StarTech.com. As it offers 25U (rack units) of storage space, there's enough room for a variety of communication devices. Its open-frame design provides effective ventilation and passive cooling to prevent your equipment from overheating. You'll find it used in radio and television studios as well as in data server banks.

Reliably strong supportThis server rack has a weight capacity of 450kg to effectively support your heavy equipment.
Robust constructionAs it's made of a durable steel material that's resistant to impact and corrosion, the unit is robust and long-lasting.
Secure mountingThe rack comes with pre-drilled holes to fasten it to the floor, providing stable support as well as optimal shock and vibration resistance.

• Four-post frame for stability and balance• Adjustable mounting depth of 18.3 to 39.2in to accommodate a variety of different devices

The Startech 25U 4 post open frame rack provides a durable, open air housing for rackmount servers and networking equipment. This server rack features heavy gauge mounting rails to ensure a stable installation platform, with support for mounting depth adjustment (23.5 - 39.2 in.), giving you the flexibility to fit your rack-mounted equipment. It is compliant with EIA-RS-310C standards, offering a universal design that's compatible with equipment from popular manufacturers.

FAQs


It has heavy gauge mounting rails
It has unobstructed ventilation and cable routing

How do I assemble this server rack?The server rack is supplied with everything you need to put it together, including a hex key, M8x25 hex socket screws, M5x15 truss head screws, bushing caps and M5 screws and cage nuts. This means you won't need any specialised tools to assemble it.

Related links

Recently viewed