CAMDENBOSS CamRack-QX Series Anthracite Grey 2U Steel Server Rack , 90 x 445 x 350mm
- RS Stock No.:
- 280-7655
- Distrelec Article No.:
- 110-47-969
- Mfr. Part No.:
- CAX2TY350
- Manufacturer:
- CAMDENBOSS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-7655
- Distrelec Article No.:
- 110-47-969
- Mfr. Part No.:
- CAX2TY350
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Series | CamRack-QX | |
| Rack Units | 2U | |
| Material | Steel | |
| Colour | Anthracite Grey | |
| External Dimensions | 90 x 445 x 350mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Series CamRack-QX | ||
Rack Units 2U | ||
Material Steel | ||
Colour Anthracite Grey | ||
External Dimensions 90 x 445 x 350mm | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS Cantilever Tray manufactured from 1.5 mm steel. It is a 19 inch assembly with four anchoring points on the front sections. It is constructed from grey graphite epoxy paint, anthracite RAL 7016.
Standard ventilation slots
Front fastening height 2U
One tray with mounting hardware
Front fastening height 2U
One tray with mounting hardware
Related links
- CAMDENBOSS CamRack-QX Series 18 U-Rack Server Cabinet 917 mm, 580 mm
- CAMDENBOSS CamRack QX Series 9 U-Rack Server Cabinet 421 mm, 580 mm 517 mm
- CAMDENBOSS CamRack-QX Series 18 U-Rack Server Cabinet 917 mm, 580 mm 621 mm
- CAMDENBOSS CamRack LX flat-pack Series 30U-Rack Server Cabinet, 1461 x 600 x 600mm
- CAMDENBOSS CamRack LX flat-pack Series 42U-Rack Server Cabinet, 1998 x 600 x 800mm
- CAMDENBOSS CamRack WX Series 6U-Rack Server Cabinet, 369 x 585 x 610mm
- CAMDENBOSS CamRack WX Series 12U-Rack Server Cabinet, 636 x 585 x 610mm
- CAMDENBOSS CamRack LX flat-pack Series 36U-Rack Server Cabinet, 1728 x 600 x 600mm
