Login / Register to access your benefits
Recently searched

    Festo 300 V 750 W Servo Motor, 3000 rpm, 7.17 Nm Max Output Torque

    Subtotal (1 unit)*

    €897.16

    (exc. VAT)

    €1,103.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 07 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€897.16

    *price indicative

    RS Stock No.:
    194-548
    Mfr. Part No.:
    EMMB-AS-80-07-K-S30MB
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Maximum Output Torque

    7.17 Nm

    Supply Voltage

    300 V

    Output Speed

    3000 rpm

    Power Rating

    750 W

    Stall Torque

    2.63Nm

    Related links