Schneider Electric 480V 9.8 kW Servo Motor, 3000rpm, 230 Nm Max Output Torque, 38 mm Shaft Diameter

Subtotal (1 unit)*

€9,785.03

(exc. VAT)

€12,035.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9,785.03

*price indicative

RS Stock No.:
654-591
Mfr. Part No.:
BMH1904P21A2B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

230Nm

Sub Type

Servo Motor BMH

Supply Voltage

480V

Output Speed

3000rpm

Power Rating

9.8kW

Stall Torque

100Nm

Mount Type

Flange

Shaft Diameter

38mm

Length

383mm

Width

30mm

Series

BMH

Standards/Approvals

EAN, REACH, RoHS, WEEE

The Schneider Electric Servo motor is designed to deliver high performance with a remarkable maximum mechanical speed of 3000 rpm. This state-of-the-art motor offers precise control and enhanced torque capabilities, featuring a continuous stall torque of 100 N.m across various configurations. With its robust IP65 protection rating and an optional IP67 kit, it ensures reliable operation in demanding environments. Ideal for automation and industrial applications, this servo motor supports various compatibility with the Lexium 32 range, making it a versatile choice for diverse operational needs.

Maximum mechanical speed of 3000 rpm for efficient operation

Continuous stall torque of 100 N.m ensuring powerful performance

Peak stall torque reaching 230 N.m providing added strength where needed

Nominal output power of 9800 W for enhanced energy efficiency

Smooth shaft end designed for seamless integration in applications

Rotatable right-angled connectors simplify electrical connections

Natural convection cooling type for reliable thermal management

Compact motor flange size of 190 mm optimises installation space

Net weight of 55.8 kg facilitates handling and mounting

Temperature resilience with copper hot ratings reaching 135 °C

Reliable packaging made with recycled cardboard supports eco-friendliness

Related links