Login / Register to access your benefits
Recently searched

    Omron 400 V 2 kW Servo Motor, 2000 rpm, 28.7 Nm Max Output Torque

    Currently unavailable
    Sorry, we don't know when this will be back in stock.
    RS Stock No.:
    215-3473
    Distrelec Article No.:
    302-29-307
    Mfr. Part No.:
    R88M-K2K020F-S2
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Maximum Output Torque

    28.7 Nm

    Supply Voltage

    400 V

    Output Speed

    2000 rpm

    Power Rating

    2 kW

    Related links