Omron 400 V 400 W Servo Motor, 2000 rpm, 1.91 Nm Max Output Torque
- RS Stock No.:
- 215-7634
- Mfr. Part No.:
- R88M-K40020C-BS2
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-7634
- Mfr. Part No.:
- R88M-K40020C-BS2
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Maximum Output Torque | 1.91 Nm | |
Supply Voltage | 400 V | |
Output Speed | 2000 rpm | |
Power Rating | 400 W | |
Select all | ||
---|---|---|
Brand Omron | ||
Maximum Output Torque 1.91 Nm | ||
Supply Voltage 400 V | ||
Output Speed 2000 rpm | ||
Power Rating 400 W | ||
Related links
- Omron 400 V 400 W Servo Motor 1.91 Nm Max Output Torque
- Omron 400 V 0.4 kW Servo Motor 5.73 Nm Max Output Torque
- Omron 400 V 4 kW Servo Motor 19.1 Nm Max Output Torque
- Omron 400 V 1 kW Servo Motor 14.3 Nm Max Output Torque
- Omron 400 V ac 0.6 kW Servo Motor 8.59 Nm Max Output Torque
- Omron 400 V 1 kW Servo Motor 4.77 Nm Max Output Torque
- Omron 400 V 5 kW Servo Motor 71.6 Nm Max Output Torque
- Omron 400 V 3 kW Servo Motor 14.32 Nm Max Output Torque