Allen Bradley 400 V Servo Motor, 4000 rpm
- RS Stock No.:
- 256-2107
- Mfr. Part No.:
- VPL-B1303F-PK12AA
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
€2,015.32
(exc. VAT)
€2,478.84
(inc. VAT)
Temporarily out of stock - back order for despatch 08-03-2026, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,015.32 |
**price indicative
- RS Stock No.:
- 256-2107
- Mfr. Part No.:
- VPL-B1303F-PK12AA
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Allen Bradley | |
Supply Voltage | 400 V | |
Output Speed | 4000 rpm | |
Stall Torque | 20.72Nm | |
Select all | ||
---|---|---|
Manufacturer Allen Bradley | ||
Supply Voltage 400 V | ||
Output Speed 4000 rpm | ||
Stall Torque 20.72Nm | ||
Related links
- Allen Bradley 400 V Servo Motor, 4000 rpm
- Allen Bradley 400 V Servo Motor, 8000 rpm
- Allen Bradley 400 V Servo Motor, 4500 rpm
- Allen Bradley 400 V Servo Motor, 4750 rpm
- Allen Bradley 400 V Servo Motor, 6000 rpm
- Allen Bradley 400 V Servo Motor, 6500 rpm
- Allen Bradley 400 V Servo Motor, 6900 rpm
- Allen Bradley 400 V Servo Motor, 3000 rpm