Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.95 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 274-2209
- Mfr. Part No.:
- 1FK2103-2AG01-1SA0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Price Each
€791.92
(exc. VAT)
€974.06
(inc. VAT)
Units | Per unit |
---|---|
1 + | €791.92 |
- RS Stock No.:
- 274-2209
- Mfr. Part No.:
- 1FK2103-2AG01-1SA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 1.95 Nm |
Supply Voltage | 230 → 240 V |
Output Speed | 3000 rpm |
Power Rating | 0.2 kW |
Stall Torque | 0.64Nm |
Shaft Diameter | 11mm |