Siemens 230 → 240 V 0.4 kW Servo Motor, 3000 rpm, 4.05 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 274-2241
- Mfr. Part No.:
- 1FK2103-4AG00-0MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€1,159.73
(exc. VAT)
€1,426.47
(inc. VAT)
Temporarily out of stock - back order for despatch 15-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,159.73 |
**price indicative
- RS Stock No.:
- 274-2241
- Mfr. Part No.:
- 1FK2103-4AG00-0MA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Maximum Output Torque | 4.05 Nm | |
Supply Voltage | 230 → 240 V | |
Output Speed | 3000 rpm | |
Power Rating | 0.4 kW | |
Stall Torque | 1.27Nm | |
Shaft Diameter | 11mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Maximum Output Torque 4.05 Nm | ||
Supply Voltage 230 → 240 V | ||
Output Speed 3000 rpm | ||
Power Rating 0.4 kW | ||
Stall Torque 1.27Nm | ||
Shaft Diameter 11mm | ||
Related links
- Siemens 230 → 240 V 0.4 kW Servo Motor 4.05 Nm Max Output Torque,...
- Siemens 400 → 480 V 0.4 kW Servo Motor 4.05 Nm Max Output Torque,...
- Siemens 230 → 240 V 0.2 kW Servo Motor 1.95 Nm Max Output Torque,...
- Siemens 400 → 480 V 0.48 kW Servo Motor 4.05 Nm Max Output Torque,...
- RS PRO 175mm LCD Inclinometer