Siemens 400 → 480 V 1.07 kW Servo Motor, 6000 rpm, 7.6 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 274-2332
- Mfr. Part No.:
- 1FK2104-5AK01-1SA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,059.17
(exc. VAT)
€1,302.78
(inc. VAT)
Temporarily out of stock
- Shipping from 31 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,059.17 |
*price indicative
- RS Stock No.:
- 274-2332
- Mfr. Part No.:
- 1FK2104-5AK01-1SA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Maximum Output Torque | 7.6 Nm | |
Supply Voltage | 400 → 480 V | |
Output Speed | 6000 rpm | |
Power Rating | 1.07 kW | |
Stall Torque | 1.7Nm | |
Shaft Diameter | 19mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Maximum Output Torque 7.6 Nm | ||
Supply Voltage 400 → 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 1.07 kW | ||
Stall Torque 1.7Nm | ||
Shaft Diameter 19mm | ||
Related links
- Siemens 400 → 480 V 1.07 kW Servo Motor 7.6 Nm Max Output Torque, 19mm Shaft Diameter
- Siemens 400 → 480 V 0.57 kW Servo Motor 7.1 Nm Max Output Torque, 19mm Shaft Diameter
- Siemens 400 → 480 V 0.6 kW Servo Motor 3.85 Nm Max Output Torque, 19mm Shaft Diameter
- Siemens 400 → 480 V 1 kW Servo Motor 10 Nm Max Output Torque, 19mm Shaft Diameter
- Siemens 400 → 480 V 0.75 kW Servo Motor 7.5 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO 175mm LCD Inclinometer