Login / Register to access your benefits
Recently searched

    Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output Torque, 19mm Shaft Diameter

    Subtotal (1 unit)*

    €1,348.15

    (exc. VAT)

    €1,658.22

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 31 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,348.15

    *price indicative

    RS Stock No.:
    274-2353
    Mfr. Part No.:
    1FK2104-6AF11-0SA0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Maximum Output Torque

    10 Nm

    Supply Voltage

    400 → 480 V

    Output Speed

    3000 rpm

    Power Rating

    1 kW

    Stall Torque

    3.2Nm

    Shaft Diameter

    19mm

    Related links