Siemens 400 → 480 V 2.1 kW Servo Motor, 3000 rpm, 24 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 274-2382
- Mfr. Part No.:
- 1FK2105-6AF10-1MA0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Price Each
€1,847.50
(exc. VAT)
€2,272.42
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,847.50 |
- RS Stock No.:
- 274-2382
- Mfr. Part No.:
- 1FK2105-6AF10-1MA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 24 Nm |
Supply Voltage | 400 → 480 V |
Output Speed | 3000 rpm |
Power Rating | 2.1 kW |
Stall Torque | 6.6Nm |
Shaft Diameter | 19mm |