Siemens 400 → 480 V 3.3 kW Servo Motor, 3000 rpm, 45.5 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 274-2427
- Mfr. Part No.:
- 1FK2106-6AF01-1SA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,971.26
(exc. VAT)
€2,424.65
(inc. VAT)
Temporarily out of stock
- Shipping from 10 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,971.26 |
*price indicative
- RS Stock No.:
- 274-2427
- Mfr. Part No.:
- 1FK2106-6AF01-1SA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Maximum Output Torque | 45.5 Nm | |
Supply Voltage | 400 → 480 V | |
Output Speed | 3000 rpm | |
Power Rating | 3.3 kW | |
Stall Torque | 10.6Nm | |
Shaft Diameter | 24mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Maximum Output Torque 45.5 Nm | ||
Supply Voltage 400 → 480 V | ||
Output Speed 3000 rpm | ||
Power Rating 3.3 kW | ||
Stall Torque 10.6Nm | ||
Shaft Diameter 24mm | ||
Related links
- Siemens 400 → 480 V 3.3 kW Servo Motor 45.5 Nm Max Output Torque, 24mm Shaft Diameter
- Siemens 400 → 480 V 2.7 kW Servo Motor 33 Nm Max Output Torque, 24mm Shaft Diameter
- Siemens 400 → 480 V 2.3 kW Servo Motor 26 Nm Max Output Torque, 24mm Shaft Diameter
- Siemens 400 → 480 V 2.85 kW Servo Motor 36 Nm Max Output Torque, 24mm Shaft Diameter
- Siemens 400 → 480 V 1.71 kW Servo Motor 18 Nm Max Output Torque, 24mm Shaft Diameter
- RS PRO 175mm LCD Inclinometer