Login / Register to access your benefits
Recently searched

    Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.85 Nm Max Output Torque, 14mm Shaft Diameter

    Subtotal (1 unit)*

    €767.48

    (exc. VAT)

    €944.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 24 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€767.48

    *price indicative

    RS Stock No.:
    274-2440
    Mfr. Part No.:
    1FK2203-2AG00-2SA0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Maximum Output Torque

    1.85 Nm

    Supply Voltage

    230 → 240 V

    Output Speed

    3000 rpm

    Power Rating

    0.2 kW

    Stall Torque

    0.64Nm

    Shaft Diameter

    14mm

    Related links