Siemens 400/480 V 0.26 kW Servo Motor, 6000 rpm, 1.85 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 274-2458
- Mfr. Part No.:
- 1FK2203-2AK00-1SA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€767.48
(exc. VAT)
€944.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €767.48 |
*price indicative
- RS Stock No.:
- 274-2458
- Mfr. Part No.:
- 1FK2203-2AK00-1SA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 1.85Nm | |
| Product Type | Servo Motor | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 400/480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 0.26kW | |
| Stall Torque | 0.64Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Shaft Length | 30mm | |
| Length | 99mm | |
| Width | 60 mm | |
| Current Rating | 0.8 A | |
| Series | 1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.2kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 1.85Nm | ||
Product Type Servo Motor | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 400/480 V | ||
Output Speed 6000rpm | ||
Power Rating 0.26kW | ||
Stall Torque 0.64Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Shaft Length 30mm | ||
Length 99mm | ||
Width 60 mm | ||
Current Rating 0.8 A | ||
Series 1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.2kg.cm² | ||
- COO (Country of Origin):
- RO
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Related links
- Siemens 400 → 480 V 0.26 kW Servo Motor 1.85 Nm Max Output Torque, 14mm Shaft Diameter
- Siemens 400 → 480 V 0.43 kW Servo Motor 1.85 Nm Max Output Torque, 14mm Shaft Diameter
- Siemens 400 → 480 V 0.43 kW Servo Motor 3.75 Nm Max Output Torque, 14mm Shaft Diameter
- Siemens 230 → 240 V 0.2 kW Servo Motor 1.85 Nm Max Output Torque, 14mm Shaft Diameter
- Siemens 400 → 480 V 0.255 kW Servo Motor 1.95 Nm Max Output Torque, 11mm Shaft Diameter
- Siemens 230 → 240 V 0.4 kW Servo Motor 3.75 Nm Max Output Torque, 14mm Shaft Diameter
- RS PRO 175mm LCD Inclinometer
