Login / Register to access your benefits
Recently searched

    Siemens 400 → 480 V 0.255 kW Servo Motor, 6000 rpm, 1.95 Nm Max Output Torque, 11mm Shaft Diameter

    Subtotal (1 unit)*

    €1,287.64

    (exc. VAT)

    €1,583.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 24 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,287.64

    *price indicative

    RS Stock No.:
    274-2469
    Mfr. Part No.:
    1FK2203-2AK10-2MA0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Maximum Output Torque

    1.95 Nm

    Supply Voltage

    400 → 480 V

    Output Speed

    6000 rpm

    Power Rating

    0.255 kW

    Stall Torque

    0.64Nm

    Shaft Diameter

    11mm

    Related links