Siemens 400 → 480 V 0.43 kW Servo Motor, 6000 rpm, 3.75 Nm Max Output Torque, 14mm Shaft Diameter
- RS Stock No.:
- 274-2512
- Mfr. Part No.:
- 1FK2203-4AK11-1MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,483.38
(exc. VAT)
€1,824.56
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,483.38 |
*price indicative
- RS Stock No.:
- 274-2512
- Mfr. Part No.:
- 1FK2203-4AK11-1MA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Maximum Output Torque | 3.75 Nm | |
Supply Voltage | 400 → 480 V | |
Output Speed | 6000 rpm | |
Power Rating | 0.43 kW | |
Stall Torque | 1.27Nm | |
Shaft Diameter | 14mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Maximum Output Torque 3.75 Nm | ||
Supply Voltage 400 → 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 0.43 kW | ||
Stall Torque 1.27Nm | ||
Shaft Diameter 14mm | ||
Related links
- Siemens 400 → 480 V 0.43 kW Servo Motor 3.75 Nm Max Output Torque, 14mm Shaft Diameter
- Siemens 400 → 480 V 0.43 kW Servo Motor 1.85 Nm Max Output Torque, 14mm Shaft Diameter
- Siemens 400 → 480 V 0.43 kW Servo Motor 4.05 Nm Max Output Torque, 11mm Shaft Diameter
- Siemens 400 → 480 V 0.26 kW Servo Motor 1.85 Nm Max Output Torque, 14mm Shaft Diameter
- Siemens 230 → 240 V 0.4 kW Servo Motor 3.75 Nm Max Output Torque, 14mm Shaft Diameter
- RS PRO 175mm LCD Inclinometer