Schneider Electric 480V 1.19 kW Servo Motor, 6000rpm, 2.91 Nm Max Output Torque, 19 mm Shaft Diameter

Subtotal (1 unit)*

€2,024.68

(exc. VAT)

€2,490.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,024.68

*price indicative

RS Stock No.:
276-9374
Mfr. Part No.:
SH31001P12F2000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

2.91Nm

Product Type

Servo Motor

Supply Voltage

480V

Output Speed

6000rpm

Power Rating

1.19kW

Stall Torque

9.6Nm

Shaft Diameter

19mm

Length

199.5mm

Shaft Length

40mm

Width

6mm

Depth

3.5mm

Series

Lexium

Standards/Approvals

RoHS

Rotor Inertia

2.018kg.cm²

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric servo motor features maximum mechanical speed and smooth shaft end with holding brake. It is furnished with rotatable right angled connectors for electrical connection.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy