Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 15 mm, Steel
- RS Stock No.:
- 591-676
- Mfr. Part No.:
- MCL-38-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€64.79
(exc. VAT)
€79.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.79 |
*price indicative
- RS Stock No.:
- 591-676
- Mfr. Part No.:
- MCL-38-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Size | 38 mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60 mm | |
| Fastening | Clamp | |
| Width | 15 mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | RoHS, REACH, DIN 91 1.9 | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Size 38 mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60 mm | ||
Fastening Clamp | ||
Width 15 mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals RoHS, REACH, DIN 91 1.9 | ||
Series MCL | ||
Bore Type Clamp Style | ||
The Ruland One-piece shaft collar is engineered for precision and reliability in various applications. Constructed from high-quality 303 stainless steel, this component offers resistance to corrosion while ensuring a robust performance. The collar features a clamp style design that preserves the integrity of the shaft without causing any mar or damage. Its adjustable nature allows for easy relocation, making it ideal for guiding, spacing, and alignment purposes in machinery. The tightly controlled face to bore perpendicularity guarantees optimal contact when used as a load-bearing face or mechanical stop. With proprietary manufacturing processes, this shaft collar promises superior fit and finish, ensuring it meets the stringent demands of modern equipment manufacturers.
Utilises proprietary processes for unmatched fit and finish
Features a clamp style design for easy removal and adjustment
Backed by a rigorous manufacturing standard ensuring durability
Stainless steel construction provides consistent corrosion resistance
Designed for effective load-bearing and mechanical stop applications
Related links
- Ruland Shaft Collar Clamp W 15 mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 15 mm, Stainless Steel
- Ruland Shaft Collar Clamp W 15 mm, Carbon Steel
- Ruland Shaft Collar Clamp W 15 mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15 mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15 mm, Steel
- Ruland Shaft Collar Clamp Screw W 15 mm, Stainless Steel
- Ruland Collar Clamp Screw W 15 mm, Stainless Steel
