Ruland Shaft Collar, One Piece, Clamp, OD 35 mm OD, W 8 mm, Steel

Subtotal (1 unit)*

€27.31

(exc. VAT)

€33.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.31

*price indicative

RS Stock No.:
592-855
Mfr. Part No.:
ENCL35-20MM-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Size

20 mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

35 mm

Fastening

Clamp

Width

8 mm

Finish

Bright

Series

ENCL35

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Bore Type

Clamp Style

The Ruland One Piece Thin Line Shaft Collar is expertly designed for precision and reliability in various applications. With a narrow profile, it significantly reduces weight, making it ideal for confined spaces while maintaining excellent performance metrics. Crafted from high quality 303 stainless steel, the product ensures consistent corrosion resistance and structural integrity. With features such as easy removability and adjustability, it is an excellent choice for guiding, spacing, and aligning mechanical components. Additionally, the collar boasts tightly controlled face to bore perpendicularity, which is essential for alignment in load bearing applications. Manufactured in the USA under stringent quality controls, this collar is stamped with the brand name for easy identification and offers maximum holding power thanks to forged screws meeting rigorous standards.

Designed for use in confined spaces without compromising strength

Uses proprietary processes to guarantee superior fit and finish

Provides indefinite adjustability for versatile applications

Manufactured from solid bar stock for enhanced durability

RoHS3 and REACH compliant ensuring environmental safety

Features a burr free finish to facilitate seamless installation

Stamped for easy identification adding convenience for users

Related links