Ruland Shaft Collar, One Piece, Clamp, OD 25 mm OD, W 6 mm, Aluminium

Subtotal (1 unit)*

€9.41

(exc. VAT)

€11.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.41

*price indicative

RS Stock No.:
593-096
Mfr. Part No.:
ENCL25-14MM-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Size

14 mm

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

25 mm

Fastening

Clamp

Width

6 mm

Finish

Bright, Non-Plated

Series

ENCL25

Bore Type

Clamp Style

Standards/Approvals

RoHs and Reach, DIN 91 1.9

The Ruland One Piece Thin Line Shaft Collar is expertly designed for efficient performance in compact environments. Offering a 14mm bore with a slim 25mm outer diameter, it excels in applications that demand precision and minimal weight. The collar’s unique clamp style ensures a secure fit without damaging the shaft, making it easy to reposition and adjust as required. With superior face to bore perpendicularity, this product guarantees exceptional alignment when used in load bearing contexts, making it ideal for guiding, spacing, and stopping components. Manufactured from high grade 2024 aluminium and featuring forged screws that meet stringent DIN 912 standards for holding power, you can count on durability and stability. Compliant with RoHS3 and REACH directives, this product reflects Ruland's commitment to quality and environmental responsibility.

Designed with a narrow profile for weight reduction

Manufactured from solid bar stock sourced from select North American mills

Forged screws provide maximum holding strength

Machined to a fine burr free finish enhancing overall performance

Stamping with the manufacturer's name allows for easy identification

Related links