Ruland Shaft Collar, One Piece, Clamp, OD 18 mm OD, W 19.6 mm, 303 Stainless Steel

Subtotal (1 unit)*

€52.06

(exc. VAT)

€64.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.06

*price indicative

RS Stock No.:
615-419
Mfr. Part No.:
MWCL-8-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Size

8 mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

303 Stainless Steel

Single/Double Wide

Double Wide

Outside Diameter

18 mm

Fastening

Clamp

Width

19.6 mm

Finish

Bright, Non-Plated

Series

MWCL

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar is commonly used for guiding, spacing, stopping, mounting, and component alignment. It is engineered with tightly controlled face-to-bore perpendicularity, which is critical for proper alignment when used as a load-bearing face, mechanical stop, or for mounting components such as gears or bearings. It is manufactured using proprietary processes to ensure a superior fit, high-quality finish, and strong holding power.

Stamped name and bore size for easy identification

Offers 25% higher axial holding power compared to a round bore of the same size

Functions as a short rigid coupling in space limited applications

Includes forged screws that exceed DIN 912 12.9 standards

Provides maximum holding power for secure performance

Related links