Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf Extension Bay, 2000mm x 1000mm, 300mm, 170kg Load
- RS Stock No.:
- 267-8164
- Mfr. Part No.:
- ZATUBIND2010305S1
- Manufacturer:
- Manorga
Subtotal (1 unit)**
€180.41
(exc. VAT)
€221.90
(inc. VAT)
Temporarily out of stock - back order for despatch 17-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €180.41 |
**price indicative
- RS Stock No.:
- 267-8164
- Mfr. Part No.:
- ZATUBIND2010305S1
- Manufacturer:
- Manorga
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Manorga | |
System | Quickshelf | |
Number of Shelves | 5 | |
Load Capacity | 170kg | |
Width | 1000mm | |
Height | 2000mm | |
Depth | 300mm | |
Material | Sheet Steel | |
Colour | RAL 7035 Light Grey | |
Series | FLIP | |
Select all | ||
---|---|---|
Manufacturer Manorga | ||
System Quickshelf | ||
Number of Shelves 5 | ||
Load Capacity 170kg | ||
Width 1000mm | ||
Height 2000mm | ||
Depth 300mm | ||
Material Sheet Steel | ||
Colour RAL 7035 Light Grey | ||
Series FLIP | ||
Related links
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf Starter...
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf...
- Manorga RAL 7035 Light Grey 1 Shelf Sheet Steel Quickshelf...
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf...
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf...
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf...
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf...
- Manorga RAL 7035 Light Grey 5 Shelf Sheet Steel Quickshelf...