- RS Stock No.:
- 247-4251
- Manufacturer:
- RS PRO
In stock for delivery within 8 working days
Added
Price Each
€55.65
(exc. VAT)
€68.45
(inc. VAT)
Units | Per unit |
1 + | €55.65 |
- RS Stock No.:
- 247-4251
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Silver/Copper EMI/RFI Shielding Aerosol 400ml
Introducing an excellent quality, silver-plated copper shielding coating from RS PRO. This Copper shielding Aerosol has been designed to give low resistance, even in thin layers, on plastic electronic housings. It is an extremely efficient EMI/RFI shielding compound. It will adhere to a wide variety of substrates. The product shows excellent environmental ageing ability with superior scratch resistance.
Features and Benefits:
Enhanced adhesion to a wide variety of substrates including ABS, and many other plastics, with superior scratch resistance (Pencil Hardness greater than 9H)
Excellent attenuation levels (75dB at 50-micron coating thickness)
Specially formulated to avoid problems of the settlement, therefore providing even surface coating
Superior scratch resistance and excellent environmental ageing ability
Excellent surface resistivity (0.3 to 0.77Ω per sq. at 50 microns)
Fast drying process at room temperature (touch dry after 5 mins, maximum conductivity after 24 hrs)
Coats complex shapes and prevent static build-up
Excellent attenuation levels (75dB at 50-micron coating thickness)
Specially formulated to avoid problems of the settlement, therefore providing even surface coating
Superior scratch resistance and excellent environmental ageing ability
Excellent surface resistivity (0.3 to 0.77Ω per sq. at 50 microns)
Fast drying process at room temperature (touch dry after 5 mins, maximum conductivity after 24 hrs)
Coats complex shapes and prevent static build-up
Note:
Some substrates e.g. polypropylene may require a suitable primer.
Warning
Flammable.
Specifications
Attribute | Value |
---|---|
Resistivity | 0.3 → 0.7Ω/sq |
Container Size | 400mL |
Colour | Bronze |