- RS Stock No.:
- 181-5966
- Mfr. Part No.:
- FF1(50)-240X80T0800
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 181-5966
- Mfr. Part No.:
- FF1(50)-240X80T0800
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
Electromagnetic wave suppression – the electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free
Specifications
Attribute | Value |
---|---|
Material | Polymer base blended with micron sized magnetic powders |
Fixing Method | Self-Adhesive |
Thickness | 0.05mm |
Series | FF1 |
Length | 240mm |
Width | 80mm |
Operating Temperature Range | -40 → +125 °C |
Peak Frequency | 10GHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Maximum Shielded Frequency | 10GHz |
Minimum Shielded Frequency | 10000MHz |
- RS Stock No.:
- 181-5966
- Mfr. Part No.:
- FF1(50)-240X80T0800
- Manufacturer:
- KEMET