Wurth Elektronik 30211510599 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 11.5mm x 10.5 mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€13.99

(exc. VAT)

€17.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.99
5 +€13.57

*price indicative

RS Stock No.:
748-271
Mfr. Part No.:
30211510599
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Polyurethane Foam

Product Type

Gasket

Fixing Method

Adhesive Tape

Thickness

10.5mm

Length

1000mm

Width

11.5mm

Surface Resistivity

0.08 Ω

Shielding Effectiveness

80dB

Standards/Approvals

RoHS

COO (Country of Origin):
SK
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.

Halogen free

IP54 rated protection

RoHS compliant

-20 °C up to +80 °C operating temperature

Polyether Urethane Foam with metallized textile material

Related links