38401203, Shielding Strip of Nickel-plated Graphite, Silicone 1m x 1.91mm x 3.05mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-0380
Mfr. Part No.:
38401203
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Nickel-plated Graphite, Silicone

Thickness

3.05mm

Length

1m

Width

1.91mm

COO (Country of Origin):
KR
The Wurth Elektronik EMI Elastomer Gasket comes with conductive filler nickel carbon mixed with silicone as standard. It can be used in displays, metal housings, switching cabinets, EMC chambers.

IP68 protection class

-50°C to +150°C operating temperature

Related links