Seeed Studio, Grove Shield for Seeeduino XIAO
- RS Stock No.:
- 250-0969
- Distrelec Article No.:
- 302-14-448
- Mfr. Part No.:
- 103020312
- Manufacturer:
- Seeed Studio
Bulk discount available
Subtotal (1 unit)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.44 |
| 5 - 9 | €5.98 |
| 10 + | €5.55 |
*price indicative
- RS Stock No.:
- 250-0969
- Distrelec Article No.:
- 302-14-448
- Mfr. Part No.:
- 103020312
- Manufacturer:
- Seeed Studio
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Name | Grove Shield for Seeeduino XIAO | |
| Kit Classification | Arduino Shield | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Name Grove Shield for Seeeduino XIAO | ||
Kit Classification Arduino Shield | ||
- COO (Country of Origin):
- CN
The Studio has been becoming more and more popular in our community since it was released! As we have Grove Shield for many mainstream boards for easy test and better use of our Grove modules, many fans of Seeed Studio XIAO have been asking whether we will have a Grove Shield for it, the much-anticipated Grove Shield for Seeed Studio XIAO is now on board!
Powerful CPU- Nordic nRF52840, ARM® Cortex™-M4 32-bit processor with FPU operating at 64 MHz
Wireless capabilities- Bluetooth 5.0, NFC, and ZigBee module with on-board Bluetooth antenna
Ultra-small size- 21 x 17.5mm, Seeed Studio Xiao series classic form-factor for wearable devices
Ultra-low sleep power- 5 μA, deep sleep model
Battery charging chip- BQ25101 chip supported lithium battery charge management
Wireless capabilities- Bluetooth 5.0, NFC, and ZigBee module with on-board Bluetooth antenna
Ultra-small size- 21 x 17.5mm, Seeed Studio Xiao series classic form-factor for wearable devices
Ultra-low sleep power- 5 μA, deep sleep model
Battery charging chip- BQ25101 chip supported lithium battery charge management
Related links
- Seeed Studio, Grove - Mega Shield v1.2
- Seeed Studio, Grove Base Shield V2
- Seeed Studio Seeeduino XIAO, Arduino Compatible Board
- Seeed Studio Grove Gesture Sensor, Arduino Compatible Board
- Seeed Studio Grove Beginner Kit For Arduino, Arduino Compatible Kit
- Seeed Studio Grove Starter Kit, Arduino Compatible Board
- Seeed Studio Grove Rotary Angle Sensor, Arduino Compatible Board
- Seeed Studio Grove - I2C Motor Driver with L298, Arduino Compatible Board
