- RS Stock No.:
- 903-3037
- Mfr. Part No.:
- BRAVO-ARD
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 903-3037
- Mfr. Part No.:
- BRAVO-ARD
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BRAVO SmartRadio Shield for Arduino
The BRAVO-ARD Shield fits directly on top of an Arduino processor board adding a BRAVO-T868 SmartRadio module for long-range wireless remote control functionality. It can work with hand-held transmitters or another BRAVO-ARD to provide a telemetry link.
RF Carrier Frequency: 869.5MHz ISM Band
RF Output Power: +13dBm
Receiver Sensitivity: -121dBm
OTA Data Rate: 9600bps
Range: up to 1000m (line-of-sight)
8 x digital inputs (switch) when configured as a transmitter
8 x digital outputs (CMOS/TTL) when configured as a receiver
RF Output Power: +13dBm
Receiver Sensitivity: -121dBm
OTA Data Rate: 9600bps
Range: up to 1000m (line-of-sight)
8 x digital inputs (switch) when configured as a transmitter
8 x digital outputs (CMOS/TTL) when configured as a receiver
Note
The BRAVO-T868 module is also available separately under RS Part No. 793-4411.
Specifications
Attribute | Value |
---|---|
Product Name | BRAVO Shield |
Kit Classification | Shield |
Processor Part Number | BRAVO-ARD |
For Use With | Arduino |
- RS Stock No.:
- 903-3037
- Mfr. Part No.:
- BRAVO-ARD
- Manufacturer:
- RF Solutions