Dickies DK0A4XTA Khaki polar fleece Shirt L
- RS Stock No.:
- 325-934
- Mfr. Part No.:
- DK0A4XTAKHK1
- Manufacturer:
- Dickies
Subtotal (1 unit)*
€77.99
(exc. VAT)
€95.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.99 |
*price indicative
- RS Stock No.:
- 325-934
- Mfr. Part No.:
- DK0A4XTAKHK1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Khaki | |
| Material | polar fleece | |
| Sleeve Type | Long | |
| Series | DK0A4XTA | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Product Type Shirt | ||
Gender Men | ||
Colour Khaki | ||
Material polar fleece | ||
Sleeve Type Long | ||
Series DK0A4XTA | ||
Number of Outer Pockets 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Portland Shirt is your go-to for everyday comfort and style. Featuring a relaxed fit with long sleeves and an easy-opening press down pearlised studs, this shirt ensures both ease and warmth. The padded lining, adds extra insulation.
Soft and cosy polar fleece
Khaki colour
Two chest pockets and two hip pockets for stashing small items
Related links
- Dickies DK0A4XTA Khaki polar fleece Shirt L
- Dickies DK0A4XTA Khaki Shirt L
- Dickies DK0A4XTA Red polar fleece Shirt XL
- Dickies DK0A4XTA Royal Blue polar fleece Shirt XL
- Dickies Portland Red 100% Polyester Work Shirt L
- Supertouch 3178 Navy 65% Polyester, Fleece Shirt L
- Dickies DK0A4XTY Grey Super soft fleece Men's Sweat Shirt L
- Dickies Portland Red 100% Polyester Work Shirt 2XL
