Dickies DK0A4Y5JG Blue Flannel Shirt M
- RS Stock No.:
- 326-710
- Mfr. Part No.:
- DK0A4Y5JG771
- Manufacturer:
- Dickies
Subtotal (1 unit)*
€95.99
(exc. VAT)
€118.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.99 |
*price indicative
- RS Stock No.:
- 326-710
- Mfr. Part No.:
- DK0A4Y5JG771
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Shirt | |
| Size | M | |
| Gender | Women | |
| Colour | Blue | |
| Material | Flannel | |
| Series | DK0A4Y5JG | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Shirt | ||
Size M | ||
Gender Women | ||
Colour Blue | ||
Material Flannel | ||
Series DK0A4Y5JG | ||
Number of Outer Pockets 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Women's Flannel Shirt Jacket, designed for ultimate comfort and warmth. It features a classic flannel design with modern touches, including a warm fleece-lined hood that adds an extra layer of protection against the cold. The jacket is perfect for casual outings or layering during chilly days.
Front pockets with iconic woven Dickies logo
Fleece handwarmer pockets
Surf Blue colour
Related links
- Dickies DK0A4Y5JG Blue Flannel Shirt M
- Dickies DK0A4Y5JG Flannel Shirt L
- Dickies DK0A4Y5JG Red Flannel Shirt L
- Dickies Portland Blue 100% Polyester Work Shirt M
- Dickies DK0A4Y5JG Black M 1 EA
- Dickies Black Cotton Long Sleeve T-Shirt M
- Dickies Portland Red 100% Polyester Work Shirt M
- Dickies DK0A4Y5JG Black XL 1 EA
