- RS Stock No.:
- 204-0003
- Mfr. Part No.:
- DYSS-3-4-Y1F
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 204-0003
- Mfr. Part No.:
- DYSS-3-4-Y1F
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo single-acting pneumatic shock absorber has self-adjusting cushioning which assembled in any position. Its size is 3 with lock nut mounting. The stroke size 4 mm which has no position is detected.
Ambient temperature -10 °C to 80 °C
Used high alloy steel material
Used high alloy steel material
Specifications
Attribute | Value |
---|---|
Body Length | 27.5mm |
Overall Length | 33.5mm |
Manufacturer Series | DYSS |