Festo Shock Absorber, DYSR-8-8-Y5, 77mm Body Length, M12 Thread Size
- RS Stock No.:
- 271-7200
- Mfr. Part No.:
- DYSR-8-8-Y5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€126.94
(exc. VAT)
€156.14
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €126.94 |
*price indicative
- RS Stock No.:
- 271-7200
- Mfr. Part No.:
- DYSR-8-8-Y5
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Thread Size | M12 | |
Body Length | 77mm | |
Overall Length | 93.2mm | |
Connection Type | M12 x 1 | |
Shock Absorber Type | Shock Absorber | |
Select all | ||
---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Body Length 77mm | ||
Overall Length 93.2mm | ||
Connection Type M12 x 1 | ||
Shock Absorber Type Shock Absorber | ||
Related links
- Festo Shock Absorber 97mm Body Length, M12 Thread Size
- Festo Shock Absorber 138mm Body Length, M26 Thread Size
- Festo Shock Absorber 138mm Body Length, M24 Thread Size
- Festo Shock Absorber 115mm Body Length, M20 Thread Size
- Festo Shock Absorber 178mm Body Length, M30 Thread Size
- Festo Shock Absorber 97mm Body Length, M15 Thread Size
- Festo Shock Absorber 230mm Body Length, M37 Thread Size
- Festo Shock Absorber 115mm Body Length, M22 Thread Size