- RS Stock No.:
- 784-5500
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€44.07
(exc. VAT)
€54.21
(inc. VAT)
Units | Per unit |
1 - 4 | €44.07 |
5 - 9 | €42.70 |
10 + | €41.39 |
- RS Stock No.:
- 784-5500
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
RS PRO Chrome Showerhead
This RS PRO chrome showerhead provides water and energy savings in both communal and home-based showers. Install the flow-regulated and aerated nozzle to save up to 30 litres during a five-minute shower.
You'll find a pleasant champagne effect when using this shower head as water and air mixes to create the result. The acrylonitrile butadiene styrene (ABS) construction is robust and resists heat so it won't crack or break when used with hot water applications. You'll also get a chrome plating finish which is easy to maintain and clean.
The product's standard connections fit onto the fixtures and attachments of all showers. You can use this shower head in domestic and commercial environments.
You'll find a pleasant champagne effect when using this shower head as water and air mixes to create the result. The acrylonitrile butadiene styrene (ABS) construction is robust and resists heat so it won't crack or break when used with hot water applications. You'll also get a chrome plating finish which is easy to maintain and clean.
The product's standard connections fit onto the fixtures and attachments of all showers. You can use this shower head in domestic and commercial environments.
Features and Benefits
• Plastic body material
• Chrome finish
• Maximum temperature of +70°C
• Maximum working pressure of 5 bar
• One mode
• Manufactured in conformity with American ANSI/ESD S20.20:2014 and British BS EN 61340-5-1:2007 standards for electrostatic control
• Chrome finish
• Maximum temperature of +70°C
• Maximum working pressure of 5 bar
• One mode
• Manufactured in conformity with American ANSI/ESD S20.20:2014 and British BS EN 61340-5-1:2007 standards for electrostatic control
Specifications
Attribute | Value |
---|---|
Maximum Working Pressure | 5 bar |
Maximum Temperature | +70°C |
Number of Modes | 1 |
Body Material | Plastic |
Finish | Chrome |
Included Components | Shower Head |