Lumel P17G Series Passive Isolator, Current Input, Current Output
- RS Stock No.:
- 173-531
- Mfr. Part No.:
- P17G 000
- Manufacturer:
- Lumel
Subtotal (1 unit)*
€95.89
(exc. VAT)
€117.94
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.89 |
*price indicative
- RS Stock No.:
- 173-531
- Mfr. Part No.:
- P17G 000
- Manufacturer:
- Lumel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumel | |
| Module Type | Passive loop Isolator | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 0 → 20mA | |
| Output Range | 0 → 20mA | |
| Series | P17G | |
| Select all | ||
|---|---|---|
Brand Lumel | ||
Module Type Passive loop Isolator | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 0 → 20mA | ||
Output Range 0 → 20mA | ||
Series P17G | ||
- COO (Country of Origin):
- PL
The Lumel Passive Separator is designed for the separation of measuring signals, such as those used in PLC systems. It features a compact, thin casing with a thickness of just 6.2 mm. The device provides a standard d.c. current output signal of 0/4 to 20 mA, ensuring reliable signal isolation and efficient operation in various applications.
Does not require an auxiliary supply voltage
Electromagnetic compatibility
IP20 and IP50 protection rated
Electromagnetic compatibility
IP20 and IP50 protection rated
Related links
- Phoenix Contact MACX Series Passive Isolator Analogue Output ATEX
- Phoenix Contact MINI MCR Series Passive Isolator Analogue Output ATEX
- JM CONCEPT 1 Channel Galvanic Barrier Current Input, Current Output
- PR Electronics 6185A Series Loop Powered Isolator Current Output
- PR Electronics 6185 Series Loop Powered Isolator Current Output
- JM CONCEPT 2 Channel Galvanic Barrier Current Input, Current Output
- PR Electronics 3100 Series Loop Powered Isolator Current Output, ATEX
- PR Electronics 3100 Series Current Isolator Current Output ATEX
