Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 9.6 → 30V dc Supply, ATEX
- RS Stock No.:
- 134-8674
- Mfr. Part No.:
- 2901997
- Manufacturer:
- Phoenix Contact
1 In stock for delivery within 2 working days
Added
Price Each
€226.48
(exc. VAT)
€278.57
(inc. VAT)
Units | Per unit |
1 + | €226.48 |
- RS Stock No.:
- 134-8674
- Mfr. Part No.:
- 2901997
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MINI MCR - Loop-powered Isolators
MINI MCR series passive isolators with 2 channels, for the electrical isolation of current signals without auxiliary power.
Spring-cage connection
Auxiliary voltage not required
Supplied by an input loop
Highly-compact 2-wire passive isolators for electrical isolation and filtering of standard analog signals
Auxiliary voltage not required
Supplied by an input loop
Highly-compact 2-wire passive isolators for electrical isolation and filtering of standard analog signals
Specifications
Attribute | Value |
---|---|
Module Type | Loop Powered Isolator |
Input Signal Type | Current |
Output Signal Type | Current |
Input Range | 0 → 20 mA, 4 → 20mA |
Output Range | 0 → 20 mA, 4 → 20mA |
Supply Voltage | 9.6 → 30V dc |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -40 → +70°C |
Series | MINI MCR |
Termination | Push-In |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 134-8674
- Mfr. Part No.:
- 2901997
- Manufacturer:
- Phoenix Contact