Login / Register to access your benefits
Recently searched

    PR Electronics 5106A Series Transparent Repeater, 19.2 → 300 V dc, 21.6 → 253V ac Supply

    Subtotal (1 unit)**

    €342.10

    (exc. VAT)

    €420.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€342.10

    **price indicative

    RS Stock No.:
    136-8689
    Mfr. Part No.:
    5106ABA
    Manufacturer:
    PR Electronics
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    PR Electronics

    Module Type

    Hart Transparent Repeater

    Supply Voltage

    19.2 → 300 V dc, 21.6 → 253V ac

    Operating Temperature Range

    -20 → +60°C

    Series

    5106A

    Maximum Operating Temperature

    +60°C

    Interface

    HART

    Number of Channels

    1

    Minimum Operating Temperature

    -20°C

    Related links