Murrelektronik Limited Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 0 → 10V dc Supply
- RS Stock No.:
- 137-0324
- Mfr. Part No.:
- 44207
- Manufacturer:
- Murrelektronik Limited
8 In stock for delivery within 2 working days
Price Each
€325.81
(exc. VAT)
€400.75
(inc. VAT)
Units | Per unit |
---|---|
1 + | €325.81 |
- RS Stock No.:
- 137-0324
- Mfr. Part No.:
- 44207
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Murrelektronik MULTI Converter 12.4
MurrElektronik MULTI Converter 12.4 series analog converters convert standard signal formats galvanically separated into a 0 V to 10 V signal. An integrated current limiter ensures the output is short-circuit and overload protected.
Features and Benefits
Status LED
Input and output galvanically separated
Screw terminals
35mm DIN Rail mounting
Murrelektronik Signal Conditioners
Specifications
Attribute | Value |
---|---|
Module Type | Analogue Signal Converter |
Input Signal Type | Current, Voltage |
Output Signal Type | Current, Voltage |
Input Range | -10 → +10 V, 4 → 20mA |
Output Range | 0 → 10 V, 4 → 20mA |
Supply Voltage | 0 → 10V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -25 → +50°C |
Termination | Screw |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |