- RS Stock No.:
- 137-0333
- Mfr. Part No.:
- 44233
- Manufacturer:
- Murrelektronik Limited
2 In stock for delivery within 2 working days
Price Each
€235.96
(exc. VAT)
€290.23
(inc. VAT)
Units | Per unit |
---|---|
1 + | €235.96 |
- RS Stock No.:
- 137-0333
- Mfr. Part No.:
- 44233
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Murrelektronik MU..W 6.2 Signal Conditioner
MurrElektronik MUW 6.2 series analog converters convert standard signal formats galvanically separated into a 4 mA to 20 mA signal. An integrated current limiter ensures the output is short-circuit and overload protected.
Features and Benefits
Status LED
Input and output galvanically separated
Screw terminals
35mm DIN Rail mounting
Murrelektronik Signal Conditioners
Specifications
Attribute | Value |
---|---|
Module Type | Analogue Signal Converter |
Input Signal Type | Voltage |
Output Signal Type | Current |
Input Range | 0 → 10V dc |
Output Range | 4 → 20mA |
Supply Voltage | 0 → 10V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | 0 → +60°C |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Termination | Screw |